| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74736-0222 |
| Series: | 74736 - XFP |
| Orientation: | Horizontal |
| Component Type: | Cage Assembly, XFP |
| Number of Ports: | 1x1 |
| Body Orientation: | Right Angle |
| Connector System: | Module to Board |
| Contact Material: | Copper Alloy |
| Termination Method: | Through Hole - Compliant Pin |
| Port Matrix Configuration: | 1 x 1 |
| EMI and RFI Protection Type: | Behind the Bezel |
| SKU: | MOL74736-0222 |
74736-0222
Specifications
Detailed Description
Enhance your network infrastructure with our high-performance XFP Cage Assembly, designed for seamless integration in 10 Gigabit Small Form Factor Pluggable (SFP) applications. This assembly boasts compatibility with SAN Heat Sink systems and features an Elastomer EMI Gasket for superior signal integrity. With press-fit pins for secure installation, it ensures reliable connectivity in even the most demanding environments. Its right-angle body orientation and horizontal port configuration offer flexibility in setup, while the copper alloy contact material guarantees optimal signal transmission. Perfect for module-to-board connections, this RoHS-compliant assembly is a critical component for high-speed data transfer in any professional setting. Trust in its quality construction and advanced features to streamline your network operations effectively.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2025 | 515074 - End of Life. LTB 10/20/24 LTS 12/20/24 | Download | |||
| 10/30/2016 | 500810 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 12/30/2015 | GCM 10719223 - Supplier Change. This is to inform you that Location of supplier will be change on below. All the finish good which use the component will be impact by the change. The reason of the change is our supplier increase their capacity and keep the same Machines, Materials and Methods. The change will not influence products for Molex and customers. | Download | |||
| 06/30/2015 | GCM 10687997 - Tooling / Equipment Transfer. | Download | |||
| 06/20/2014 | GCM 10621937 - Tooling / Equipment Transfer. | Download | |||

