| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74737-0002 |
| Series: | 74737 - SFP |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Number of Ports: | 1x1 |
| Orientation: | Horizontal |
| Component Type: | Cage Assembly, SFP |
| Port Matrix Configuration: | 1 x 1 |
| Packaging: | Tray |
| EMI and RFI Protection Type: | Spring Fingers |
| Connector System: | Module to Board |
| Part Aliases: | 0747370002 |
| SKU: | MOL74737-0002 |
74737-0002
Specifications
Detailed Description
Enhance the performance of your SFP connections with this One Piece Cage, crafted for EMI shielding and featuring 2.29mm Press-Fit Tails. Ensuring optimal signal integrity, this cage boasts a right-angle body orientation and through-hole compliant pin termination method. With a 1x1 port matrix configuration and spring fingers for EMI and RFI protection, it offers reliability in high-speed applications. RoHS compliant and packaged in a convenient tray, it's a must-have component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/29/2026 | 516666 - Obsolete. LTB 11/1/25 | Download | |||
| 06/30/2025 | 516190 - Equipment/ Production Transfer & Change Supplier. to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment will be moved to different location.and the package material supplier will be changed due to localization.No changes will be made to product as part of this change. FROM ShuZhou China to Dongguan China. | Download | |||
| 06/30/2025 | 517021 - Retraction of Supplier Change. This notification is to advise you of a cancellation to a previously issued PCN#516190. | Download | |||
| 10/23/2017 | 502465 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||

