| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74737-0026 |
| Series: | 74737 - SFP |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Number of Ports: | 1x1 |
| Orientation: | Horizontal |
| Component Type: | Cage Assembly, SFP |
| Port Matrix Configuration: | 1 x 1 |
| Packaging: | Tray |
| EMI and RFI Protection Type: | Spring Fingers |
| Connector System: | Module to Board |
| Part Aliases: | 0747370026 |
| SKU: | MOL74737-0026 |
74737-0026
| Heilind Number: | MOL74737-0026 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74737-0026 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
SFP One Piece Cage, Spring Finger Gaskets, 3.05mm Press-Fit Tails, for Belly-Belly Applications
More >>Specifications
Detailed Description
Enhance your connectivity with our SFP One Piece Cage, featuring Spring Finger Gaskets for optimal performance. Designed for Belly-Belly applications, this assembly boasts 3.05mm Press-Fit Tails, ensuring secure and reliable connections. With a Right Angle body orientation and Through Hole termination method, it offers versatility in installation. Perfect for high-speed data transmission, this component is RoHS compliant and provides EMI and RFI protection, making it an essential choice for your electronic projects. Individually packaged in trays, it is ready for seamless integration into your systems. Elevate your connectivity solutions with this high-quality Cage Assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | 516190 - Equipment/ Production Transfer & Change Supplier. to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment will be moved to different location.and the package material supplier will be changed due to localization.No changes will be made to product as part of this change. FROM ShuZhou China to Dongguan China. | Download | |||
| 06/30/2025 | 517021 - Retraction of Supplier Change. This notification is to advise you of a cancellation to a previously issued PCN#516190. | Download | |||
| 12/20/2024 | 515049 - Equipment transfer, production transfer rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

