| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74748-0002 |
| Series: | 74748 - SFP |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Number of Ports: | 1x6 |
| Orientation: | Horizontal |
| Component Type: | Lightpipe, SFP |
| Port Matrix Configuration: | 1 x 6 |
| Packaging: | Tray |
| Maximum Solder Process Temperature: | 070 °C |
| Part Aliases: | 0747480002 |
| SKU: | MOL74748-0002 |
74748-0002
Specifications
Detailed Description
Illuminate your SFP ports with ease using this Rear Mount Low Profile Cage Lightpipe Cover Assembly. Designed for seamless integration, this 1-by-6 assembly features a right-angle body orientation for optimal functionality. Crafted from high-quality copper alloy, it ensures reliable performance. Perfect for horizontal orientation, it offers convenient access to all six ports. RoHS compliant, this assembly guarantees environmentally friendly use. Upgrade your connectivity with this essential component, ideal for high-speed IO connectors and assemblies.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2024 | 515049 - Equipment transfer, production transfer rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 10/30/2016 | 500810 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 07/30/2015 | GCM 10661458 - Supplier Change. This is to infor you that Location of supplier will be change on below component part numbers.All the finish good which use the component will be impact by the change. The reason of the change is our supplier increase their capacity and keep the same Machines, Materials and Methods , The change Will not influence products for Molex and customers . | Download | |||

