| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74750-0030 |
| Series: | 74750 - QSFP Plus - QSFP |
| Connector Type: | QSFP Plus |
| Contact Material: | Stainless Steel |
| Body Orientation: | Right Angle |
| Number of Ports: | 1x1 |
| Orientation: | Horizontal |
| Component Type: | Clip, Lightpipe, QSFP Plus |
| Port Matrix Configuration: | 1 x 1 |
| SKU: | MOL74750-0030 |
74750-0030
Specifications
Detailed Description
Enhance your QSFP+ connector setup with this Light Pipe Assembly and Clip, designed for optimal performance. Crafted with a clear Lexan body and unplated stainless steel clip, it ensures durability and reliability in high-speed data transmission. The right-angle orientation and horizontal configuration make it easy to install, while the single-port design offers seamless connectivity. RoHS compliant and meticulously engineered, this assembly is a must-have for any high-speed connectivity application. Upgrade your system with this essential component today.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2024 | 515049 - Equipment transfer, production transfer rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 10/30/2016 | 500810 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 12/02/2015 | GCM 10685708 - Tooling / Equipment Transfer. | Download | |||
| 07/30/2015 | GCM 10661458 - Supplier Change. This is to infor you that Location of supplier will be change on below component part numbers.All the finish good which use the component will be impact by the change. The reason of the change is our supplier increase their capacity and keep the same Machines, Materials and Methods , The change Will not influence products for Molex and customers . | Download | |||

