| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74750-0047 |
| Termination Method: | Through Hole - Compliant Pin |
| Port Configuration: | 1x1 |
| Part Aliases: | 0747500047 |
| SKU: | MOL74750-0047 |
74750-0047
| Heilind Number: | MOL74750-0047 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74750-0047 |
| ECAD Model: |
Description:
QSFP+ Cage Assembly with Heat Sink, 2 Rear Legs with Round EMI Gasket, Press-Fit Pins
More >>Specifications
Detailed Description
Enhance the performance of your high-speed networking equipment with our QSFP+ Cage Assembly. Featuring a sleek design with a heat sink for optimal thermal management, this assembly ensures efficient data transmission. Its 2 rear legs with a round EMI gasket provide secure attachment and electromagnetic interference protection. With press-fit pins for easy installation, this through-hole termination method guarantees reliable connectivity. RoHS compliant and boasting a 1x1 port configuration, it meets industry standards for environmental responsibility and functionality. Upgrade your IO connectors with this essential component, perfect for high-speed applications in data centers and telecommunications infrastructure.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/10/2022 | 512104 - Obsolete with replacement with differences. Please be advised that these Part numbers from the QSFP+/ZQSFP+ Ganged cages product families are being made Obsolete with replacement. The inner spring fingers of the offered replacement parts will be made of Stainless Steel & will also undergo laser welding during the assembly process. LTB 6/15/22 | Download | |||

