| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74750-0084 |
| Termination Method: | Through Hole - Compliant Pin |
| Port Configuration: | 1x1 |
| Part Aliases: | 0747500084 |
| SKU: | MOL74750-0084 |
74750-0084
| Heilind Number: | MOL74750-0084 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74750-0084 |
| ECAD Model: |
Description:
QSFP+ Cage Assembly with SAN Heat Sink, Single Light Pipe, No Rear Legs, Press-Fit Pins
More >>Specifications
Detailed Description
Enhance the performance of your high-speed network systems with our QSFP+ Cage Assembly. Designed with a SAN Heat Sink for optimal cooling, this assembly features a single light pipe for efficient signal transmission. With press-fit pins for secure installation, it ensures a reliable connection. The through-hole termination method offers easy integration, while the compliant pin design enhances durability. Perfect for demanding applications, this assembly is RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with this essential component.

