| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74750-0086 |
| Termination Method: | Through Hole - Compliant Pin |
| Port Configuration: | 1x1 |
| Part Aliases: | 0747500086 |
| SKU: | MOL74750-0086 |
74750-0086
| Heilind Number: | MOL74750-0086 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74750-0086 |
| ECAD Model: |
Description:
QSFP+ Cage Assembly with SAN Heat Sink, Dual Light Pipe, No Rear Legs, Press-Fit Pins
More >>Specifications
Detailed Description
Enhance your network connectivity with our advanced QSFP+ Cage Assembly, designed for optimal performance in high-speed data transmission applications. Featuring a SAN Heat Sink and dual light pipe configuration, this assembly ensures efficient heat dissipation and enhanced signal integrity. With a 1x1 port configuration and through-hole termination method, it offers easy installation and secure connections. RoHS compliant, it meets the highest standards of environmental responsibility. Ideal for demanding networking environments, this assembly is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/30/2015 | GCM 10661458 - Supplier Change. This is to infor you that Location of supplier will be change on below component part numbers.All the finish good which use the component will be impact by the change. The reason of the change is our supplier increase their capacity and keep the same Machines, Materials and Methods , The change Will not influence products for Molex and customers . | Download | |||

