| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74750-0600 |
| Series: | 74750 - QSFP Plus - QSFP |
| Connector Type: | QSFP Plus |
| Material: | Thermoplastic |
| Component Type: | Dust Cover |
| Packaging: | Bag |
| Polarized to Mate: | No |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Lock to Mating Part: | No |
| Part Aliases: | 0747500600 |
| SKU: | MOL74750-0600 |
74750-0600
| Heilind Number: | MOL74750-0600 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74750-0600 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Protect your Quad Small Form-factor Pluggable Plus (QSFP+) connectors with our EMI Plug Dust Cover. Made of durable thermoplastic, these covers ensure optimal performance and longevity for your high-speed connections. Designed for the 74750 QSFP Plus series, they provide a snug fit and reliable protection against dust and debris. Conveniently packaged in a bag, these dust covers are RoHS compliant, reflecting our commitment to environmental responsibility. Keep your connectors secure and well-maintained with these essential accessories.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2024 | 515049 - Equipment transfer, production transfer rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

