| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74752-1051 |
| Gender: | Male |
| Series: | 74752 - SFP Plus - SFP |
| Voltage: | 3.3 V |
| Shielded: | Yes |
| Impedance: | 100 Ω |
| Shielding: | Full Shield |
| Wire Size: | 30 AWG |
| Cable Type: | Twinax |
| Cable Length: | 5 m |
| Connector Type: | SFP Plus |
| Overall Length: | 0.50m |
| Contact Material: | Beryllium Copper, Zinc Alloy |
| Connector A Gender: | Male |
| Connector B Gender: | Male |
| Lock to Mating Part: | Yes |
| Waterproof Dustproof: | Yes |
| Connector To Connector: | SFP Plus to SFP Plus |
| Connector Assembly Type: | Dual Ended Connectors |
| Number of Contacts Loaded: | TWO DIFFERENTIAL PAIR |
| SKU: | MOL74752-1051 |
74752-1051
Specifications
Detailed Description
Enhance your network connectivity with this high-speed SFP+ Passive Cable Assembly. Offering seamless 10Gbps data transfer, this cable features a durable 30 AWG construction and a convenient Pull-to-Release Plunger Style Latch for easy installation. With a length of 0.50m, it's perfect for various networking setups. The beryllium copper and zinc alloy contact materials ensure reliable performance, while the 100Ω impedance and 3.3V voltage support efficient data transmission. Fully shielded and waterproof, this cable provides secure and stable connections in any environment. Ideal for Ethernet and fiber optic applications, it's a versatile solution for your connectivity needs. Compliant with RoHS standards, you can trust in its quality and sustainability. Upgrade your network with this SFP+ cable assembly and experience seamless connectivity like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2025 | 515074 - End of Life. LTB 10/20/24 LTS 12/20/24 | Download | |||
| 01/20/2025 | 515538 - LTB date updated.This addendum PCN is issued to correct the Last Time Buy (LTB) mismatch between PCN 515074 and PCN 515114. Both PCNs had common parts added by mistake, each having different LTB and Last Time Ship (LTS) dates. This notice is to clarify that parts which are common or referenced in this notice are to follow the LTB and LTS dates of PCN 515074. LTB 10/20/2024 | Download | |||
| 12/31/2024 | 515114 - End of Life. LTB 7/31/24 | Download | |||
| 09/10/2022 | 511384 - This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 09/30/2016 | 500833 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download | |||
| 12/31/2015 | GCM 10715127 - Supplier Change. This letter is to inform you that our diecasting supplier ForYou raw material Zinc#3 alloy change their supplier from Australia Zinc to MitsuiMining&Smelting Co.,Ltd , The reason of change due to current supplier Australia Zin businesse organziation change and don't support them anymore. and raw material is same and just supplier change, it will not impact all the product function. | Download | |||
| 10/30/2015 | GCM 10718593 - New, Modified, Or Replacement Tooling. This letter is to inform you that Molex DongGuan need to add the 4th tool to increase capacity of 172003782, 747520130, with FAI passed. There is no impact to fit,form, function. | Download | |||
| 05/18/2015 | GCM 10671572 - Supplier Change. | Download | |||
| 07/11/2014 | GCM 10641188 - New, Modified, Or Replacement Tooling. This is to inform you that the Molex Dongguan needs to add a second tool to increase capacity of 172003782,747520130, with FAI passed. The impact Finish good refer to Impact analysis report(IAR). | Download | |||
| 11/25/2013 | GCM 10618296 - New, Modified, Or Replacement Tooling. | Download | |||

