| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74752-9015 |
| Part Aliases: | 0747529015 |
| SKU: | MOL74752-9015 |
74752-9015
| Heilind Number: | MOL74752-9015 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74752-9015 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SFP+-to-SFP+ Passive Cable Assembly, 10Gbps, 24 AWG Cable, Pull-to-Release Plunger Style Latch, 13.0m Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2025 | 515074 - End of Life. LTB 10/20/24 LTS 12/20/24 | Download | |||
| 01/20/2025 | 515538 - LTB date updated.This addendum PCN is issued to correct the Last Time Buy (LTB) mismatch between PCN 515074 and PCN 515114. Both PCNs had common parts added by mistake, each having different LTB and Last Time Ship (LTS) dates. This notice is to clarify that parts which are common or referenced in this notice are to follow the LTB and LTS dates of PCN 515074. LTB 10/20/2024 | Download | |||
| 12/31/2024 | 515114 - End of Life. LTB 7/31/24 | Download | |||
| 09/10/2022 | 511384 - This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||

