| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74754-0013 |
| Series: | 74754 - SFP Plus |
| Body Orientation: | Right Angle |
| Number of Ports: | 1x1 |
| Orientation: | Horizontal |
| Component Type: | Lightpipe, SFP Plus |
| Port Matrix Configuration: | 1 x 1 |
| Part Aliases: | 0747540013 |
| SKU: | MOL74754-0013 |
74754-0013
Specifications
Detailed Description
Enhance the functionality and aesthetics of your SFP+ cage with this ultra-low-profile 1-by-1 lightpipe cover assembly. Designed for right-angle orientation and featuring a horizontal port matrix configuration, this component is perfect for high-speed connectivity applications. Enjoy easy installation and RoHS compliance, with the added convenience of tray packaging. Elevate your connector setup with this sleek and efficient solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2024 | 515049 - Equipment transfer, production transfer rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

