| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74754-0104 |
| Series: | 74754 - SFP Plus |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Number of Ports: | 1x1 |
| Orientation: | Horizontal |
| Component Type: | Cage Assembly, SFP Plus |
| Port Matrix Configuration: | 1 x 1 |
| EMI and RFI Protection Type: | Spring Fingers |
| Connector System: | Module to Board |
| Part Aliases: | 0747540104 |
| SKU: | MOL74754-0104 |
74754-0104
Specifications
Detailed Description
Enhance your connectivity with this SFP+ Cage, featuring a single port design and a durable copper alloy construction. Engineered for high-speed performance, it boasts a spring finger bezel gasket for enhanced EMI and RFI protection. With a right-angle body orientation and 3.05mm press fit pins for easy installation onto PCI boards, this assembly offers seamless integration into your system. Its horizontal orientation and 1x1 port matrix configuration make it ideal for various applications. RoHS compliant and packaged in a convenient tray, it ensures both quality and convenience in your setup.Upgrade your networking setup with this reliable component, suitable for a wide range of applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | 516190 - Equipment/ Production Transfer & Change Supplier. to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment will be moved to different location.and the package material supplier will be changed due to localization.No changes will be made to product as part of this change. FROM ShuZhou China to Dongguan China. | Download | |||
| 06/30/2025 | 517021 - Retraction of Supplier Change. This notification is to advise you of a cancellation to a previously issued PCN#516190. | Download | |||
| 12/20/2024 | 515049 - Equipment transfer, production transfer rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 10/31/2022 | 512435 - Change to Product. notification is to inform you about changes that are being made to the part(s) as identified in the list. There will have a change of raw material used in the Spring finger from Beryllium Copper to Stainless steel, due to the critical shortage of BeCu. | Download | |||

