| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74754-0214 |
| Series: | 74754 - SFP Plus |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Number of Ports: | 1x2 |
| Orientation: | Horizontal |
| Component Type: | Cage Assembly, SFP Plus |
| Port Matrix Configuration: | 1 x 2 |
| Packaging: | Tray |
| EMI and RFI Protection Type: | Elastomer Gasket |
| Connector System: | Module to Board |
| Part Aliases: | 0747540214 |
| SKU: | MOL74754-0214 |
74754-0214
| Heilind Number: | MOL74754-0214 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74754-0214 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
SFP+ Cage, 1-by-2 Ganged, Elastomer Bezel Gasket, 3.05mm Press Fit Pins, Underbelly Spring Fingers and Extra Perimeter Legs
More >>Specifications
Detailed Description
Enhance your networking setup with this high-performance SFP+ Cage Assembly. Designed for seamless integration, it features a 1-by-2 ganged configuration with elastomer bezel gasket, ensuring optimal signal integrity. The 3.05mm press fit pins, underbelly spring fingers, and extra perimeter legs provide robust connectivity, while the right-angle body orientation allows for versatile installation. With RoHS compliance and tray packaging, this assembly offers both environmental sustainability and convenient handling. Ideal for demanding applications, it guarantees reliable performance in high-speed data transmission. Explore the possibilities with this essential component for your connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2024 | 515049 - Equipment transfer, production transfer rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

