| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74754-0412 |
| Termination Method: | Through Hole - Compliant Pin |
| Port Configuration: | 1x4 |
| Part Aliases: | 0747540412 |
| SKU: | MOL74754-0412 |
74754-0412
| Heilind Number: | MOL74754-0412 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74754-0412 |
| ECAD Model: |
Description:
SFP+ Cage, 1-by-4 Ganged, Elastomer Bezel Gasket, Rear EMI Spring Fingers, 3.05mm Press Fit Pins, Underbelly Spring Fingers
More >>Specifications
Detailed Description
Enhance your networking setup with this high-performance SFP+ Cage, offering superior connectivity for your data transmission needs. Featuring a 1-by-4 ganged port configuration, it ensures efficient signal transfer. The elastomer bezel gasket and rear EMI spring fingers provide secure and reliable connections, while the 3.05mm press fit pins guarantee a sturdy installation. With underbelly spring fingers for added stability, this cage is perfect for demanding applications in the telecommunications and IT industries. RoHS compliant and meticulously crafted for quality, it's a must-have component for your high-speed network infrastructure.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2024 | 515049 - Equipment transfer, production transfer rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

