| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74754-0610 |
| Series: | 74754 - SFP Plus |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Number of Ports: | 1x6 |
| Orientation: | Horizontal |
| Component Type: | Cage Assembly, SFP Plus |
| Port Matrix Configuration: | 1 x 6 |
| EMI and RFI Protection Type: | Elastomer Gasket |
| Connector System: | Module to Board |
| Part Aliases: | 0747540610 |
| SKU: | MOL74754-0610 |
74754-0610
Specifications
Detailed Description
Enhance your high-speed connectivity with this 74754 series SFP+ Cage Assembly. Featuring a 1-by-6 ganged port matrix configuration, this right-angle component ensures efficient data transmission. Its elastomer bezel gasket and underbelly spring fingers provide reliable EMI and RFI protection, while the copper alloy contact material guarantees optimal signal integrity. With 3.05mm press fit pins for secure through-hole mounting, this assembly is RoHS compliant and comes packaged in a convenient tray. Elevate your IO connections with this high-performance solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2024 | 515049 - Equipment transfer, production transfer rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 10/30/2016 | 500810 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 12/31/2015 | GCM 10689090 - Tooling / Equipment Transfer. | Download | |||
| 12/30/2015 | GCM 10719223 - Supplier Change. This is to inform you that Location of supplier will be change on below. All the finish good which use the component will be impact by the change. The reason of the change is our supplier increase their capacity and keep the same Machines, Materials and Methods. The change will not influence products for Molex and customers. | Download | |||

