| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74763-0010 |
| Color: | Blue (Light) |
| Series: | 74763 - QSFP |
| Connector Type: | QSFP |
| Gender: | Dual |
| Termination Method: | Through Hole |
| Contact Plating: | Nickel |
| Voltage: | 3.3 V |
| Orientation: | Horizontal |
| Component Type: | Adapter |
| Contact Mating Area Plating: | Nickel |
| Shielded: | No |
| Polarized to Mate: | No |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Module to Board |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 74763-0010 0747630010 |
| SKU: | MOL74763-0010 |
74763-0010
| Heilind Number: | MOL74763-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74763-0010 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
QSFP+ Universal Loopback Adapter, 100 Ohms Impedance, Serial ID, 0dB

