| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74769-0404 |
| Series: | 74769 - QSFP Plus - QSFP |
| Connector Type: | QSFP Plus |
| Contact Material: | Stainless Steel |
| Number of Ports: | 1x2 |
| Component Type: | Clip, Lightpipe, QSFP Plus |
| Port Matrix Configuration: | 1 x 2 |
| Packaging: | Tray |
| Part Aliases: | 0747690404 |
| SKU: | MOL74769-0404 |
74769-0404
| Heilind Number: | MOL74769-0404 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74769-0404 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your QSFP+ connector setup with this Light Pipe Assembly, complete with a sturdy clip and double light pipe for optimal performance. Designed for seamless integration, this component features a stainless steel construction for durability and reliability. With a 1x2 port matrix configuration, it offers versatility in connectivity. Packaged in a convenient tray, it is ready for easy installation. Perfect for high-speed applications, this assembly is a essential addition to your connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2024 | 515049 - Equipment transfer, production transfer rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

