| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74769-0507 |
| Termination Method: | Through Hole - Compliant Pin |
| Port Configuration: | 1x4 |
| Part Aliases: | 0747690507 |
| SKU: | MOL74769-0507 |
74769-0507
| Heilind Number: | MOL74769-0507 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74769-0507 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the thermal management and performance of your high-speed networking components with this QSFP+ 1x4 Ganged Cage Assembly. Featuring a NET Heat Sink and two Rear Legs for added stability, this assembly is designed for optimal connectivity in demanding environments. With a Through Hole - Compliant Pin termination method, installation is secure and reliable. Perfect for applications requiring high-speed data transmission, this assembly is a crucial component in any network infrastructure. Rest assured, it meets all RoHS compliance standards, making it a sustainable choice for your connectivity needs. Explore our wide range of IO Connectors and High-Speed Components for complete solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/10/2022 | 512104 - Obsolete with replacement with differences. Please be advised that these Part numbers from the QSFP+/ZQSFP+ Ganged cages product families are being made Obsolete with replacement. The inner spring fingers of the offered replacement parts will be made of Stainless Steel & will also undergo laser welding during the assembly process. LTB 6/15/22 | Download | |||

