| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74979-1002 |
| Color: | Black |
| Series: | 74979 - VHDM-HSD |
| Amperage: | 2 A |
| Connector Type: | VHDM-HSD |
| Number of Contacts: | 40 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper-Nickel-Silicon, High Performance Alloy (HPA) |
| Pitch: | 2 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 5 Gb/s |
| Tail Length: | 2.5 mm |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Number of Columns: | 10 |
| Contact Termination Plating: | Matte Tin |
| Guide to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0749791002 |
| SKU: | MOL74979-1002 |
74979-1002
| Heilind Number: | MOL74979-1002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74979-1002 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
VHDM-HSD Backplane Header, 2.00mm Pitch, 6-Row, Open Module, 40 Circuits, Gold (Au) Selective 0.76µm, Pin Length 6.25mm. Series:74984 Enables designers to create custom loaded connectors utilizing standard pin lengths 4.25, 4.75, 5.15 and 6.25mm
More >>Specifications
Detailed Description
Enhance connectivity with our VHDM-HSD Backplane Header, a high-performance component designed for optimal signal transmission. Featuring a 2.00mm pitch, 6-row configuration, and 40 gold-plated circuits, it ensures reliable power delivery and data transfer in demanding applications. The open module design allows for custom loading with standard pin lengths ranging from 4.25mm to 6.25mm, offering versatility in design. Crafted from durable materials and meeting stringent quality standards, this PCB header guarantees long-lasting performance even in harsh environments. With a contact material of High Performance Alloy (HPA) and copper-nickel-silicon plating, it provides excellent conductivity and corrosion resistance. RoHS compliant and UL certified, it assures safety and environmental responsibility. Suitable for backplane configurations, this connector is a must-have for high-speed and high-density connectivity requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2017 | 501399 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete due to low demand. Please contact your Molex Sales Engineer for additional questions concerning possible replacement part(s). Last Time Buy: December 01, 2016 | Download | |||

