| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75018-8324 |
| Color: | Black, Natural, White |
| Series: | 75018 - Plateau HS Dock |
| Amperage: | 2.7 A |
| Connector Type: | Plateau HS Dock |
| Number of Contacts: | 108 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.5 mm, 5 mm |
| Voltage: | 12 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 2.82 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 108 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.8 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0750188324 |
| SKU: | MOL75018-8324 |
75018-8324
| Heilind Number: | MOL75018-8324 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75018-8324 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Plateau HS Dock Plug, Right-Angle, 108 Circuits, Centerline Dimension 4.74mm, Lead-Free, Weldless, No Ground Finger
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Plateau HS Dock Plug, designed for high-performance applications. The right-angle configuration, featuring 108 gold-plated contacts, ensures reliable signal transmission. With a centerline dimension of 4.74mm and a pitch of 5mm, this connector offers precision and stability. Its weldless termination method and high-temperature thermoplastic construction guarantee durability in demanding environments. RoHS compliant and lead-free, it meets stringent environmental standards. Whether in black, natural, or white, this plug is a versatile solution for your board-to-board connections. Upgrade to the Plateau HS Dock Plug and experience seamless integration in your electronic systems.

