75019-7317

Heilind Number:MOL75019-7317
Manufacturer:Molex
Manufacturer Number:75019-7317
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Plateau HS Dock Receptacle, Right-Angle, 108 Circuits, 18 Columns, Centerline Dimension 6.09mm, Lead Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75019-7317
Color:Black, Natural
Series:75019 - Plateau HS Dock
Amperage:1.5 A
Connector Type:Plateau HS Dock
Number of Contacts:108
Number of Rows:3
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper Alloy
Pitch:1.5 mm
Voltage:12 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Packaging:Tray
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:108
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Matte Tin
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:0750197317
SKU:MOL75019-7317

Detailed Description

Enhance your PCB connectivity with the Plateau HS Dock Receptacle, featuring a right-angle design for seamless integration. Boasting 108 circuits across 18 columns, this receptacle guarantees efficient signal transmission. Constructed with high temperature thermoplastic in black and natural tones, it ensures durability while meeting stringent safety standards. With a 1.5A amperage and 12V voltage rating, it's perfect for various electronic applications. The through-hole termination method, along with compliant pin contacts made of copper alloy, guarantees reliable performance. Gold plating in the contact mating area further enhances conductivity. RoHS compliant and UL certified, this receptacle offers peace of mind in both environmental impact and quality assurance. Perfect for board-to-board connections, it's a versatile solution for your connectivity needs.