| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75117-0118 |
| Color: | Black |
| Series: | 75117 - VHDM |
| Amperage: | 3 A |
| Connector Type: | VHDM |
| Number of Contacts: | 80 |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper-Nickel-Silicon, High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 3.125 Gb/s |
| Tail Length: | 2.85 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Number of Columns: | 10 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1 mm |
| Guide to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Board-to-Board Mezzanine |
| Make First / Break Last: | No |
| Part Aliases: | 0751170118 |
| SKU: | MOL75117-0118 |
75117-0118
Specifications
Detailed Description
Enhance your PCB connectivity with our VHDM Single-Ended Board-to-Board Stacker Receptacle. Designed for optimal performance, this vertical connector features 8 rows and 80 circuits, ensuring seamless data transmission. With a 2.00mm pitch and high-speed capabilities of up to 3.125 Gb/s, it's perfect for demanding applications. The high-performance alloy contacts with gold plating guarantee reliable conductivity, while the high temperature thermoplastic housing ensures durability in harsh environments. RoHS compliant and suitable for surface mount assembly, it offers versatility and peace of mind. Upgrade your system with this essential component for efficient board-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2026 | 516673 - End of Life. No Replacement. LTB 11/1/25 | Download | |||
| 11/15/2024 | 515219 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about in order to increase the Molex manufacturing footprint, Molex will add a local qualified vendor for assembly and stiffener pin. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

