| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75166-1000 |
| Color: | Black |
| Series: | 75166 - VHDM |
| Amperage: | 1 A |
| Connector Type: | VHDM |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 3.125 Gb/s |
| Tail Length: | 2.7 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Number of Columns: | 1 |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Daughtercard |
| Make First / Break Last: | No |
| Part Aliases: | 0751661000 |
| SKU: | MOL75166-1000 |
75166-1000
| Heilind Number: | MOL75166-1000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75166-1000 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
VHDM RAM Optimized for Single-Ended and differential backplane applications delivering data rates up to 3.125 Gbps. Modular construction enables design flexibility. Wafer receptacle, Right-Angle, 8-Row, Tin/Lead
More >>Specifications
Detailed Description
Enhance signal integrity in high-speed backplane applications with our VHDM RAM, designed for optimal performance at data rates up to 3.125 Gbps. This PCB receptacle features a modular construction for versatile design integration, with a wafer receptacle, right-angle orientation, and eight rows for seamless connectivity. Made with high temperature thermoplastic and copper alloy contacts, it ensures reliable operation even in demanding environments. With through-hole termination and compliant pins, installation is secure and efficient. Gold plating in the contact mating area guarantees robust conductivity, while its tin-lead termination is both durable and RoHS compliant. Suitable for single-ended and differential connections, this VHDM connector is a vital component for achieving high-speed data transmission with integrity and efficiency.

