| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75167-1000 |
| Color: | Black |
| Series: | 75167 - VHDM L-Series |
| Amperage: | 1 A |
| Connector Type: | VHDM L-Series |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 1 Gb/s |
| Tail Length: | 2.7 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Number of Columns: | 1 |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Daughtercard |
| Make First / Break Last: | No |
| Part Aliases: | 0751671000 |
| SKU: | MOL75167-1000 |
75167-1000
| Heilind Number: | MOL75167-1000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75167-1000 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
VHDM L-Series Optimized for Single-Ended, low speed applications delivering data rates < 1 Gbps. Modular construction enables design flexibility. Wafer receptacle, Right-Angle, 8-Row, Tin/Lead
More >>Specifications
Detailed Description
Enhance your single-ended, low-speed applications with our VHDM L-Series connector, designed for data rates under 1 Gbps. This right-angle, 8-row receptacle features a modular construction for ultimate design flexibility. With through-hole termination and high-quality copper alloy contacts, it ensures reliable performance in demanding environments. The black thermoplastic housing, with gold plating on the mating area, guarantees excellent conductivity and durability. RoHS compliant and stackable, it's ideal for use in backplane and daughtercard configurations, offering a versatile solution for your connectivity needs.

