| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75188-1005 |
| Color: | Black |
| Series: | 75188 - VHDM |
| Amperage: | 1 A |
| Connector Type: | VHDM |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Brass, High Performance Alloy (HPA) |
| Pitch: | 2 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 1 Gb/s |
| Tail Length: | 2.8 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Number of Columns: | 1 |
| Contact Termination Plating: | Tin |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Daughtercard |
| Make First / Break Last: | No |
| Part Aliases: | 0751881005 |
| SKU: | MOL75188-1005 |
75188-1005
| Heilind Number: | MOL75188-1005 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75188-1005 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
VHDM L-Series Optimized for Single-Ended and differential backplane applications delivering data rates >1 Gbps. Modular construction enables design flexibility. Wafer receptacle, Right-Angle, 8-Row, Lead-free (Series:75191, 75299, 75192 and 74686)
More >>Specifications
Detailed Description
Enhance your backplane applications with the VHDM L-Series connector, designed for optimal performance at data rates exceeding 1 Gbps. Its modular construction offers flexibility in design, with a wafer receptacle configuration in a sleek black finish. Ideal for both single-ended and differential setups, this connector features a right-angle orientation and eight rows for efficient connectivity. Lead-free and crafted with high-quality materials like High Performance Alloy (HPA) and gold plating on contact mating areas, it ensures reliable power delivery at up to 120V AC/DC. With through-hole termination and a pitch of 2mm, it guarantees secure PCB mounting, suitable for high-temperature environments. Each connector in this series is meticulously engineered for longevity, with a mating cycle of 200 and RoHS compliance for environmental responsibility. Elevate your connectivity solutions with this essential component, perfect for various board-to-board configurations in demanding industrial applications.

