75227-0014

Heilind Number:MOL75227-0014
Manufacturer:Molex
Manufacturer Number:75227-0014
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 4 Pair Daughtercard Guidance Module

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75227-0014
Color:Gray (Dark)
Series:75227 - GbX
Amperage:1 A
Connector Type:GbX
Pitch:1.85 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Component Type:Guide
Number of Pairs:4
Data Rate:8 Gb/s
Packaging:Tube
Contact Mating Area Plating:Gold
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
PCB Thickness (Recommended):1.6 mm
Termination Pitch:1.85 mm
Guide to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Board to Board Configuration:Daughtercard
Make First / Break Last:No
Part Aliases:0752270014
SKU:MOL75227-0014

Detailed Description

Enhance connectivity with the GbX 4 Pair Daughtercard Guidance Module. Designed for seamless integration, this module features a high-temperature thermoplastic construction in a sleek dark gray hue. With a voltage rating of 120V AC/DC and an amperage of 1A, it ensures reliable performance. The right-angle orientation and gold contact mating area plating offer optimal signal transmission, while the 1.85mm pitch and 8Gb/s data rate support high-speed applications. Perfect for backplane connectors and accessories, this module is a valuable addition to any PCB setup, with 250 mating cycles for long-lasting use. RoHS compliant and meticulously engineered for quality, it's the ideal choice for demanding connectivity solutions.