75234-0478

Heilind Number:MOL75234-0478
Manufacturer:Molex
Manufacturer Number:75234-0478
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX I-Trac Backplane Free Standing Wide Guide Pin, Use with 1.60mm minimum PCB Thickness, 28.14 Height

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75234-0478
Series:75234 - GbX I-Trac
Connector Type:GbX I-Trac
Termination Method:Screw
Contact Material:Stainless Steel
Orientation:Vertical
Component Type:Guide
Packaging:Bag
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
UL Agency Certification:E29179
Guide to Mating Part:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Part Aliases:0752340478
SKU:MOL75234-0478

Detailed Description

Enhance the stability and efficiency of your backplane connections with our GbX I-Trac Free Standing Wide Guide Pin. Designed for seamless integration with PCBs of 1.60mm minimum thickness, this vertical orientation component boasts a robust stainless steel construction for lasting durability. With a height of 28.14, it provides reliable support for your board-to-board configurations. Featuring screw termination for easy installation, it ensures secure connectivity in any application. UL agency certified and RoHS compliant, this guide pin guarantees safety and environmental responsibility. Elevate your connectivity solutions with this essential backplane accessory.