75234-2470

Heilind Number:MOL75234-2470
Manufacturer:Molex
Manufacturer Number:75234-2470
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX Backplane Free Standing Wide Guide Pin, Use with 5.0mm-8.0mm PCB Thickness, 28.14 Height

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75234-2470
Series:75234 - GbX
Connector Type:GbX
Termination Method:Screw
Contact Material:Stainless Steel
Orientation:Vertical
Component Type:Guide
Packaging:Bag
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):5 mm
Guide to Mating Part:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Part Aliases:0752342470
SKU:MOL75234-2470

Detailed Description

Enhance your backplane setup with our GbX Backplane Free Standing Wide Guide Pin, designed for seamless integration with PCBs ranging from 5.0mm to 8.0mm in thickness. Standing at 28.14mm in height, this vertical component ensures stable and secure connections. Crafted with durable stainless steel, it guarantees reliability even in demanding environments. With features like PCB locator and retention, installation is efficient and hassle-free. Perfect for board-to-board configurations, this connector is RoHS compliant, meeting international standards for environmental responsibility. Elevate your connectivity with this essential backplane accessory.