| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75234-3470 |
| Series: | 75234 - GbX |
| Connector Type: | GbX |
| Termination Method: | Screw |
| Contact Material: | Stainless Steel |
| Orientation: | Vertical |
| Component Type: | Guide |
| Packaging: | Bag |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Guide to Mating Part: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Part Aliases: | 0752343470 |
| SKU: | MOL75234-3470 |
75234-3470
| Heilind Number: | MOL75234-3470 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75234-3470 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX Backplane Free Standing Wide Guide Pin, Use with 8.0mm-10.0mm PCB Thickness, 28.14 Height
More >>Specifications
Detailed Description
Enhance the stability of your backplane connectors with our GbX Backplane Free Standing Wide Guide Pin. Designed for use with PCBs ranging from 8.0mm to 10.0mm in thickness, this stainless steel pin ensures secure and precise alignment within your system. With a vertical orientation and featuring PCB locator and retention functions, it guarantees easy installation and maintenance. Compatible with GbX connectors, it facilitates seamless board-to-board configuration, making it ideal for high-speed and high-density applications. Trust in its quality and performance for your connectivity needs.

