| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75235-4705 |
| Series: | 75235 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 56 |
| Number of Rows: | 8 |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 4 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.2 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 56 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 7 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0752354705 |
| SKU: | MOL75235-4705 |
75235-4705
| Heilind Number: | MOL75235-4705 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75235-4705 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
GbX 4 Pair Backplane Connector System, Right Guide Header, 56 Circuits, 7 Columns, Gold (Au) 0.76µm, Pin Length 5.55mm
More >>Specifications
Detailed Description
Introducing the GbX 4 Pair Backplane Connector System, featuring a Right Guide Header with 56 circuits and 7 columns for seamless connectivity. Crafted with precision, this connector boasts Gold (Au) 0.76µm plating and a pin length of 5.55mm, ensuring optimal performance. With a pitch of 1.85mm and the ability to handle 1A of current at 120V AC/DC, it is a reliable choice for high-speed data transmission. The Ground Plane Shield enhances signal integrity, while its vertical orientation and compatibility with PCB headers make it versatile for various applications. Designed for durability, it offers 200 mating cycles and is shielded for added protection. RoHS compliance underscores its commitment to environmental responsibility. Ideal for board-to-board configurations, the GbX Connector System is a crucial component for advanced connectivity solutions.

