| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75235-4713 |
| Series: | 75235 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 56 |
| Number of Rows: | 8 |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 4 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.2 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 56 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 7 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0752354713 |
| SKU: | MOL75235-4713 |
75235-4713
| Heilind Number: | MOL75235-4713 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75235-4713 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 4 Pair Backplane Connector System, Right Guide Header, 56 Circuits, 7 Columns, Gold (Au) 0.76µm, Pin Length 3.55mm, Key Orientation A
More >>Specifications
Detailed Description
Introducing the GbX 4 Pair Backplane Connector System, a cutting-edge solution for high-speed data transmission. This Right Guide Header features 56 gold-plated circuits arranged in 7 columns, ensuring reliable connectivity in demanding applications. With a pin length of 3.55mm and a pitch of 1.85mm, it offers superior performance at up to 8 Gb/s. Designed for vertical orientation with ground plane shielding, this connector guarantees optimal signal integrity. Its durable construction and 200 mating cycle durability make it ideal for use in industrial environments. Suitable for PCB header mounting, it is stackable and surface-mount compatible, providing flexibility in board-to-board configurations. Trust in its quality and compliance with industry standards for seamless integration into your projects.

