| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75235-4723 |
| Series: | 75235 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 56 |
| Number of Rows: | 8 |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 4 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.2 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 56 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 7 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0752354723 |
| SKU: | MOL75235-4723 |
75235-4723
| Heilind Number: | MOL75235-4723 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75235-4723 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 4 Pair Backplane Connector System, Right Guide Header, 56 Circuits, 7 Columns, Gold (Au) 0.76µm, Pin Length 3.55mm, Key Orientation B
More >>Specifications
Detailed Description
Introducing the GbX 4 Pair Backplane Connector System, a high-performance solution for your connectivity needs. This Right Guide Header features 56 gold-plated circuits, ensuring reliable signal transmission at a rate of 8 Gb/s. With 7 columns and a pitch of 1.85mm, it offers efficient PCB-to-PCB connections. Designed for vertical orientation and shielded with a Ground Plane Shield, it provides enhanced signal integrity in demanding environments. The 1A amperage and 120V AC/DC voltage rating make it suitable for various applications. Featuring a durable construction and compliant with industry standards, this connector is a dependable choice for backplane setups.

