75235-4735

Heilind Number:MOL75235-4735
Manufacturer:Molex
Manufacturer Number:75235-4735
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 4 Pair Backplane Connector System, Right Guide Header, 56 Circuits, 7 Columns, Gold (Au) 0.76µm, Pin Length 5.55mm, Key Orientation C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75235-4735
Series:75235 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:56
Number of Rows:8
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:4
Data Rate:8 Gb/s
Tail Length:2.2 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:56
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:7
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752354735
SKU:MOL75235-4735

Detailed Description

Experience seamless connectivity with our GbX 4 Pair Backplane Connector System. This Right Guide Header features 56 gold-plated circuits, ensuring optimal signal transmission at a rate of 8 Gb/s. With a 1 A amperage and 120 V AC/DC voltage capacity, it offers reliable performance in high-speed applications. The 7-column design, along with vertical orientation and ground plane shield, guarantees efficient PCB-to-PCB connections. Each pin, measuring 5.55mm in length, is meticulously crafted for secure mating, with a mating cycle of 200 ensuring long-term durability. This connector is stackable and surface-mount compatible, making it ideal for backplane configurations. Its RoHS compliance underscores our commitment to environmental responsibility, while UL agency certification provides added assurance of quality and safety. Elevate your connectivity solutions with this essential component.