| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75235-4744 |
| Series: | 75235 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 56 |
| Number of Rows: | 8 |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 4 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.2 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 56 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 7 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0752354744 |
| SKU: | MOL75235-4744 |
75235-4744
| Heilind Number: | MOL75235-4744 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75235-4744 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 4 Pair Backplane Connector System, Right Guide Header, 56 Circuits, 7 Columns, Gold (Au) 0.76µm, Pin Length 4.55mm, Key Orientation D
More >>Specifications
Detailed Description
Introducing the GbX 4 Pair Backplane Connector System, a cutting-edge solution for high-speed connectivity. This Right Guide Header features 56 gold-plated circuits, with 7 columns ensuring efficient signal transmission. Designed for vertical orientation, it boasts a 1A amperage rating and 120V AC/DC voltage compatibility. With a pitch of 1.85mm and data rate of 8Gb/s, it meets the demands of modern communication systems. Shielded for optimal performance, this connector is ideal for backplane configurations, offering secure PCB retention and easy mating. UL agency certified and RoHS compliant, it guarantees quality and environmental responsibility. Elevate your connectivity with this advanced component, suitable for a variety of applications in the electronics industry.

