75235-4753

Heilind Number:MOL75235-4753
Manufacturer:Molex
Manufacturer Number:75235-4753
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 4 Pair Backplane Connector System, Right Guide Header, 56 Circuits, 7 Columns, Gold (Au) 0.76µm, Pin Length 3.55mm, Key Orientation E

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75235-4753
Series:75235 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:56
Number of Rows:8
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:4
Data Rate:8 Gb/s
Tail Length:2.2 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:56
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:7
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752354753
SKU:MOL75235-4753

Detailed Description

Introducing the GbX 4 Pair Backplane Connector System, a high-performance solution for your connectivity needs. This Right Guide Header features 56 gold-plated circuits, organized in 7 columns, with a 1.85mm pitch for efficient signal transmission. Designed for durability and reliability, it can handle up to 1A of current and 120V AC/DC. The Ground Plane Shield ensures optimal signal integrity, while the vertical orientation and keying mechanism provide easy and secure mating. With a data rate of 8Gb/s and a mating cycle of 200, this connector is perfect for demanding applications. RoHS compliant and suitable for surface mount installation, it's a versatile choice for your PCB connectivity requirements.