| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75235-4764 |
| Series: | 75235 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 56 |
| Number of Rows: | 8 |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 4 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.2 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 56 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 7 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0752354764 |
| SKU: | MOL75235-4764 |
75235-4764
| Heilind Number: | MOL75235-4764 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75235-4764 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 4 Pair Backplane Connector System, Right Guide Header, 56 Circuits, 7 Columns, Gold (Au) 0.76µm, Pin Length 4.55mm, Key Orientation F
More >>Specifications
Detailed Description
Introducing the GbX 4 Pair Backplane Connector System, a high-performance solution for your connectivity needs. This Right Guide Header features 56 gold-plated circuits and 7 columns, offering reliable power and signal transmission. With a pitch of 1.85mm and a voltage rating of 120V AC/DC, it meets stringent performance standards. Designed for vertical orientation with keying for easy installation, it ensures secure connections in any application. RoHS compliant and UL certified, this connector guarantees quality and safety. Ideal for board-to-board configurations, it's perfect for high-speed data transfer up to 8Gb/s. Trust in the GbX Connector System for seamless connectivity in your projects.

