| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75235-4765 |
| Series: | 75235 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 56 |
| Number of Rows: | 8 |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 4 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.2 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 56 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 7 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0752354765 |
| SKU: | MOL75235-4765 |
75235-4765
| Heilind Number: | MOL75235-4765 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75235-4765 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
GbX 4 Pair Backplane Connector System, Right Guide Header, 56 Circuits, 7 Columns, Gold (Au) 0.76µm, Pin Length 5.55mm, Key Orientation F
More >>Specifications
Detailed Description
Introducing the GbX 4 Pair Backplane Connector System, a cutting-edge solution for high-performance connectivity. This Right Guide Header features 56 gold-plated circuits, organized in 7 columns for efficient signal transmission. With a 1A amperage rating and 120V AC/DC voltage, it ensures reliable power delivery. The ground plane shield and vertical orientation enhance signal integrity, while keying and PCB retention mechanisms offer secure mating. Operating at a wide temperature range and boasting a 200 mating cycle durability, this connector is built for rugged industrial applications. Its stackable design and surface mount compatibility make it versatile for various board-to-board configurations. RoHS compliant and UL certified, it guarantees both performance and environmental responsibility. Elevate your connectivity standards with this essential component for Backplane Connectors.

