| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75235-4773 |
| Series: | 75235 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 56 |
| Number of Rows: | 8 |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 4 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.2 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 56 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 7 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0752354773 |
| SKU: | MOL75235-4773 |
75235-4773
| Heilind Number: | MOL75235-4773 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75235-4773 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
GbX 4 Pair Backplane Connector System, Right Guide Header, 56 Circuits, 7 Columns, Gold (Au) 0.76µm, Pin Length 3.55mm, Key Orientation G
More >>Specifications
Detailed Description
Introducing the GbX 4 Pair Backplane Connector System, a cutting-edge solution for high-speed data transmission. This Right Guide Header boasts 56 gold-plated circuits, ensuring reliable connectivity with a 1A amperage rating. Featuring a pitch of 1.85mm and operating at 120V AC/DC, it's designed for optimal performance in demanding environments. With vertical orientation and ground plane shielding, signal integrity is maintained even in complex setups. Each of the 7 columns is meticulously crafted for precision, guaranteeing seamless integration into any PCB. RoHS compliant and UL certified, this connector system is not only efficient but also environmentally friendly. Perfect for board-to-board configurations, it's the ideal choice for backplane applications where speed and reliability are paramount.

