75235-4775

Heilind Number:MOL75235-4775
Manufacturer:Molex
Manufacturer Number:75235-4775
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 4 Pair Backplane Connector System, Right Guide Header, 56 Circuits, 7 Columns, Gold (Au) 0.76µm, Pin Length 5.55mm, Key Orientation G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75235-4775
Series:75235 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:56
Number of Rows:8
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:4
Data Rate:8 Gb/s
Tail Length:2.2 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:56
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:7
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752354775
SKU:MOL75235-4775

Detailed Description

Enhance your PCB connectivity with our GbX 4 Pair Backplane Connector System. This high-performance system features a Right Guide Header with 56 gold-plated circuits, offering reliable power transmission at a maximum of 120V AC/DC and 1A. With a 1.85mm pitch and operating at up to 8Gb/s data rate, it ensures efficient signal transfer in your application. The vertical orientation and ground plane shield provide enhanced stability and noise immunity, while the stackable design allows for space-saving installation. Backplane configuration compatibility and tray packaging make it convenient for assembly, catering to various industrial needs. Trust in the durability and quality of this connector, designed for 200 mating cycles and compliant with industry standards for your peace of mind. Elevate your connectivity solutions with this essential component.