| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75235-4785 |
| Series: | 75235 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 56 |
| Number of Rows: | 8 |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 4 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.2 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 56 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 7 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0752354785 |
| SKU: | MOL75235-4785 |
75235-4785
| Heilind Number: | MOL75235-4785 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75235-4785 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 4 Pair Backplane Connector System, Right Guide Header, 56 Circuits, 7 Columns, Gold (Au) 0.76µm, Pin Length 5.55mm, Key Orientation H
More >>Specifications
Detailed Description
Introducing the GbX 4 Pair Backplane Connector System, a cutting-edge solution for high-speed data transmission. This Right Guide Header features 56 gold-plated circuits, ensuring reliable connectivity with a low contact resistance. With a compact 7-column design and a pitch of 1.85mm, it offers optimal space efficiency on your PCB. Operating at 120V AC/DC and 1A, it meets the demands of various applications. The Ground Plane Shield and vertical orientation enhance signal integrity, while the keying mechanism ensures proper mating alignment. RoHS compliant and capable of 200 mating cycles, this connector system guarantees long-term performance and environmental responsibility. Ideal for board-to-board configurations in backplane setups, it's a versatile choice for demanding connectivity needs.

