| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75237-0105 |
| Color: | Gray (Dark) |
| Series: | 75237 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 100 |
| Number of Rows: | 10 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 5 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 100 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin-Lead |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0752370105 |
| SKU: | MOL75237-0105 |
75237-0105
| Heilind Number: | MOL75237-0105 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75237-0105 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
GbX 5 Pair Backplane Connector System, Open Header, 100 Circuits, 10 Columns, Gold (Au) 0.76µm, Pin Length 5.55mm
More >>Specifications
Detailed Description
Enhance connectivity within your system with our GbX 5 Pair Backplane Connector System. Featuring an open header design with 100 circuits distributed across 10 columns, this connector ensures efficient signal transmission. Crafted with gold-plated pins for optimal conductivity, it guarantees reliable performance. The dark gray housing, made of high-temperature thermoplastic, offers durability in various operating environments. With a 1A amperage rating and 120V AC/DC voltage, it meets power requirements while maintaining signal integrity at 8Gb/s data rates. RoHS compliant and stackable, it's a versatile solution for your PCB connection needs. Trust in its high-performance alloy contacts and through-hole termination for secure and long-lasting connectivity. Ideal for backplane configurations, this connector supports up to 200 mating cycles, making it a dependable choice for your system integration.

