75237-2113

Heilind Number:MOL75237-2113
Manufacturer:Molex
Manufacturer Number:75237-2113
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Left Guide Header, 100 Circuits, 10 Columns, Gold (Au) 0.76µm, Pin Length 3.55mm, Key Orientation A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-2113
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:100
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:100
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:10
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752372113
SKU:MOL75237-2113

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, featuring a Left Guide Header with 100 Circuits arranged in 10 Columns. This high-performance connector is designed for optimal signal transmission, with Gold (Au) 0.76µm plating ensuring reliable conductivity. With a pin length of 3.55mm and Key Orientation A, it offers seamless integration into your PCB setup. Meeting stringent standards for amperage (1A), voltage (120V AC/DC), and shield type (Ground Plane Shield), this connector guarantees safe and efficient operation. Its vertical orientation and keying feature enhance ease of use, while compatibility with surface mount technology allows for flexible installation. Ideal for board-to-board configurations in backplane systems, this connector is a versatile solution for demanding connectivity requirements.