75237-2114

Heilind Number:MOL75237-2114
Manufacturer:Molex
Manufacturer Number:75237-2114
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Left Guide Header, 100 Circuits, 10 Columns, Gold (Au) 0.76µm, Pin Length 4.55mm, Key Orientation A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-2114
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:100
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:100
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:10
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752372114
SKU:MOL75237-2114

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, a high-performance solution for your connectivity needs. This Left Guide Header features 100 circuits organized into 10 columns, ensuring efficient data transmission. With gold plating and a pin length of 4.55mm, it guarantees reliable conductivity. Its vertical orientation and ground plane shield offer enhanced signal integrity, while keying and PCB retention mechanisms ensure secure mating. Operating at 120V AC/DC and 1A, this connector is suitable for demanding applications. Compliant with RoHS standards, it's not only efficient but also environmentally friendly. Perfect for board-to-board configurations, it's a vital component for your connectivity infrastructure.