75237-2115

Heilind Number:MOL75237-2115
Manufacturer:Molex
Manufacturer Number:75237-2115
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Left Guide Header, 100 Circuits, 10 Columns, Gold (Au) 0.76µm, Pin Length 5.55mm, Key Orientation A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-2115
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:100
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:100
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:10
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752372115
SKU:MOL75237-2115

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, designed for high-performance PCB applications. This Left Guide Header features 100 gold-plated circuits, arranged in 10 columns for optimal connectivity. With a pitch of 1.85mm and a voltage rating of 120V AC/DC, it ensures reliable power transmission. The shielded design, along with vertical orientation and keying functionality, guarantees secure and efficient mating. Operating at up to 8Gb/s data rate, with a mating cycle of 200, it offers durability in demanding environments. Suitable for backplane configurations, this connector is RoHS compliant and stackable, making it a versatile choice for various electronic systems.