| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75237-2123 |
| Series: | 75237 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 100 |
| Number of Rows: | 10 |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 5 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 100 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0752372123 |
| SKU: | MOL75237-2123 |
75237-2123
| Heilind Number: | MOL75237-2123 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75237-2123 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 5 Pair Backplane Connector System, Left Guide Header, 100 Circuits, 10 Columns, Gold (Au) 0.76µm, Pin Length 3.55mm, Key Orientation B
More >>Specifications
Detailed Description
Experience seamless connectivity with our GbX 5 Pair Backplane Connector System, featuring a Left Guide Header and a total of 100 gold-plated circuits. With 10 columns and a pitch of 1.85mm, this high-performance connector ensures reliable power transmission at up to 120V AC/DC. Shielded with a Ground Plane Shield, it guarantees optimal signal integrity, while its vertical orientation and keying feature provide easy and secure installation. Designed for PCB headers, this connector is RoHS compliant and suitable for various board-to-board configurations, making it a versatile choice for your connectivity needs.

