75237-2124

Heilind Number:MOL75237-2124
Manufacturer:Molex
Manufacturer Number:75237-2124
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Left Guide Header, 100 Circuits, 10 Columns, Gold (Au) 0.76µm, Pin Length 4.55mm, Key Orientation B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-2124
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:100
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:100
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:10
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752372124
SKU:MOL75237-2124

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, a high-performance solution for your connectivity needs. This Left Guide Header features 100 circuits organized into 10 columns, ensuring efficient signal transmission. With Gold (Au) 0.76µm plating and a pin length of 4.55mm, it guarantees reliable conductivity. The Key Orientation B design offers easy installation, while its 1A amperage and 120V AC/DC voltage rating make it suitable for diverse applications. Shielded with a Ground Plane Shield and operating at an impressive data rate of 8Gb/s, this connector ensures optimal signal integrity. Its vertical orientation, along with stackable and surface-mount compatibility, provides flexibility in usage. Trust in the GbX Backplane Connector for seamless board-to-board connectivity in your electronic systems.