75237-2133

Heilind Number:MOL75237-2133
Manufacturer:Molex
Manufacturer Number:75237-2133
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Left Guide Header, 100 Circuits, 10 Columns, Gold (Au) 0.76µm, Pin Length 3.55mm, Key Orientation C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-2133
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:100
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:100
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:10
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752372133
SKU:MOL75237-2133

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, featuring a Left Guide Header with 100 Circuits arranged in 10 Columns. Crafted with precision, this connector boasts Gold (Au) 0.76µm plating for optimal conductivity. With a Pin Length of 3.55mm and Key Orientation C, it ensures secure and efficient connections. Designed for high performance, it supports an amperage of 1A and voltage of 120V AC/DC. The shielded vertical orientation and ground plane shield offer enhanced signal integrity, making it ideal for demanding applications. With a data rate of 8 Gb/s and durability tested for 200 mating cycles, it guarantees reliable connectivity. This PCB Header, compliant with RoHS standards, is stackable and surface-mount compatible, facilitating easy integration into backplane configurations. Trust in its quality and versatility for your connectivity needs.