75237-2135

Heilind Number:MOL75237-2135
Manufacturer:Molex
Manufacturer Number:75237-2135
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Left Guide Header, 100 Circuits, 10 Columns, Gold (Au) 0.76µm, Pin Length 5.55mm, Key Orientation C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-2135
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:100
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:100
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:10
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752372135
SKU:MOL75237-2135

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, featuring a Left Guide Header with 100 Circuits and 10 Columns for seamless connectivity. Designed for high-performance applications, this connector boasts Gold (Au) 0.76µm plating on its pins, ensuring reliable signal transmission. With a pitch of 1.85mm and a voltage rating of 120V AC/DC, it meets stringent industry standards for power and data transmission. The Ground Plane Shield provides added protection, while its vertical orientation and keying feature guarantee proper alignment. Ideal for PCB headers, this component is both RoHS compliant and UL certified, offering peace of mind in terms of quality and environmental responsibility. Whether for telecommunications, industrial, or aerospace applications, the GbX Backplane Connector System delivers exceptional performance and durability.