75237-2144

Heilind Number:MOL75237-2144
Manufacturer:Molex
Manufacturer Number:75237-2144
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Left Guide Header, 100 Circuits, 10 Columns, Gold (Au) 0.76µm, Pin Length 4.55mm, Key Orientation D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-2144
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:100
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:100
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:10
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752372144
SKU:MOL75237-2144

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, a high-performance solution for your PCB connectivity needs. This Left Guide Header features 100 gold-plated circuits arranged in 10 columns, ensuring reliable signal transmission at up to 8 Gb/s. With a 1.85mm pitch and vertical orientation, it's ideal for board-to-board configurations in demanding environments. The Ground Plane Shield provides enhanced EMI protection, while the durable construction and 200 mating cycle rating guarantee long-term performance. RoHS compliant and with UL agency certification, it meets industry standards for safety and environmental responsibility. Upgrade your system with the GbX Connector System for seamless connectivity and optimal signal integrity.